HVI-5P

Hantronix
HVI-5P

HVI-5P

Mfr.:

Description:
EL/CCFL Inverters & Accessories EL Inverter 420 Typ 91.5V Output 7.6mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 404

Stock:

404 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$29.08 $29.08
$21.94 $219.40
$20.81 $520.25
$18.75 $1,875.00
$15.93 $7,965.00
2,500 Quote
Product Attribute Attribute Value
Hantronix
Product Category: EL/CCFL Inverters & Accessories
RoHS:  Details
Backlight Controller
1
6.5 V
91.5 V
Brand: Hantronix
Current Rating: 7.6 mA
Input Current: 57 mA
Product Type: EL/CCFL Inverters
Factory Pack Quantity: 500
Subcategory: Backlighting Components
Unit Weight: 26.473 g

CNHTS:
8504403090
CAHTS:
9504409099
USHTS:
8504409570
TARIC:
8504409590
ECCN:
EAR99
Image Description
onsemi MC74HC14ADG
Inverters 2-6V Hex CMOS Schmitt Trigger
Broadcom Limited HFBR-1522Z
Fibre Optic Transmitters, Receivers, Transceivers Versatile Link Horiz Tx RoHS
3M N2514-6002RB
Headers & Wire Housings 14P STRT SOLDER TAIL HIGH TEMP
3M N2520-6002RB
Headers & Wire Housings 20P STRT SOLDER TAIL HIGH TEMP
Keystone Electronics 6037
Test Plugs & Test Jacks KEYSTONE TP RED
Littelfuse SP721ABG
ESD Suppressors / TVS Diodes 6 CH DIODE ARRAY
Vishay S202M29Z5UN63L6R
Ceramic Disc Capacitors .25LS 2000PF 1KV 20%
TE Connectivity 1-640456-0
Headers & Wire Housings FRICTION LCK HDR 10P Straight Post tin
TE Connectivity 640456-3
Headers & Wire Housings FRICTION LCK HDR 3P Straight Post tin
Bourns 3299W-1-103LF
Trimmer Resistors - Through Hole 10Kohms Standoffs Vertical Adjust 3/8

FEATURED PRODUCTS
HANTRONIX