DRZ477

Hammond Manufacturing
546-DRZ477
DRZ477

Mfr.:

Description:
Racks & Rack Cabinets 44U 2-POST SEISMIC ZONE-4 RACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,035.98 $1,035.98
$964.31 $4,821.55

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinets
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
DRZ4
Open Frame Racks
1.896 ft
7 ft
Black
Brand: Hammond Manufacturing
Depth: 18 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 59 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9403200070
USHTS:
9403200082
JPHTS:
940320000
KRHTS:
9403209000
TARIC:
9403208000
MXHTS:
9403209199
BRHTS:
94032090
ECCN:
EAR99