C3R181810HCR

Hammond Manufacturing
546-C3R181810HCR
C3R181810HCR

Mfr.:

Description:
Junction Boxes Type 3R Hinge Cover - 18 x 18 x 10 - Steel/Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
46 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$403.20 $403.20
$362.39 $1,811.95

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Hinged Cover
Steel
Gray
1.5 ft
1.5 ft
1.5 ft
3R
C3RHCRMD
Brand: Hammond Manufacturing
Depth: 10 in
Features: 14 or 16 gauge galvanized steel, finished in ANSI 61 gray powder coating
Housing Colour: Gray
Panel Height: 1.25 ft
Panel Width: 1.25 ft
Product: Wall Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 10 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99