C3R16166HCLO

Hammond Manufacturing
546-C3R16166HCLO
C3R16166HCLO

Mfr.:

Description:
Junction Boxes Type 3R Hinge Lift Off Cover - 16 x 16 x 6 - Steel/Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$254.94 $254.94
$238.11 $1,190.55
$235.77 $2,357.70
$235.49 $5,887.25
$235.22 $11,761.00
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Screw Cover
Steel
Gray
1.333 ft
1.333 ft
IP24
3R
C3RHCLO
Brand: Hammond Manufacturing
Depth: 6 in
Housing Colour: Gray
Packaging: Bulk
Panel Height: 330 mm
Panel Width: 330 mm
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Sealed
Unit Weight: 10.433 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99