C3R12106HCLO

Hammond Manufacturing
546-C3R12106HCLO
C3R12106HCLO

Mfr.:

Description:
Junction Boxes Type 3R Hinge Lift Off Cover - 12 x 10 x 6 - Steel/Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
26 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$146.10 $146.10
$124.95 $624.75
$116.77 $1,167.70
$115.87 $2,896.75

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
Screw Cover
Steel
Gray
12 in
10 in
12 in
3R
C3RHCLO
Brand: Hammond Manufacturing
Depth: 6 in
Housing Colour: Gray
Packaging: Bulk
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99