C2T1936F10LG1

Hammond Manufacturing
546-C2T1936F10LG1
C2T1936F10LG1

Mfr.:

Description:
Racks & Rack Cabinet Accessories 550CFM CABINET FAN TOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
1
Expected 16/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$386.25 $386.25
$353.80 $1,769.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
C2TF
Gray (Light Gray)
Brand: Hammond Manufacturing
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 10 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9403999045
JPHTS:
940399010
KRHTS:
9403990000
TARIC:
9403991090
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99