166C24

Hammond Manufacturing
546-166C24
166C24

Mfr.:

Description:
Power Transformers Power transformer, low voltage, 115V 60 Hz., 2.04VA, 24 C.T., 0.085A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.60 $15.60
$14.08 $140.80
$12.80 $320.00
$12.43 $621.50
$12.04 $1,204.00
$11.47 $2,867.50
$11.22 $5,610.00
$11.04 $11,040.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers
RoHS:  
Transformers
115 VAC
24 VAC CT
2.04 VA
85 mA
Chassis
Single Primary Winding
Single Secondary Winding
52.32 mm
35.05 mm
30.23 mm
166
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Type: Low Voltage, Single Primary
Unit Weight: 136.078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99

Filament Power Transformers with Low Voltage

Hammond Manufacturing Filament Power Transformers with Low Voltage include a variety of chassis-mount modules with an open or enclosed style. These transformers feature a dual bobbin design with no electrostatic shield required and 6" (minimum) long leads. The 165 Series and 265 Series also are available with copper tabs with holes. Hammond Manufacturing Filament Power Transformers with Low Voltage feature an overall volt-amps (VA) power rating ranging from 0.63VA to 640VA. The 165 Series, 166 Series, and 167 Series offer a 115V primary voltage rating, while the 265 Series and 266 Series have a 117V/234V primary voltage rating. All of these transformers are UL listed and CSA certified.