148A

Hammond Manufacturing
546-148A
148A

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Input, 150/600:600/2400 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$38.35 $38.35
$32.60 $326.00
$31.55 $788.75
$30.68 $1,534.00
$29.51 $2,951.00
$28.59 $7,147.50
$28.38 $14,190.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Through Hole
200 Hz to 15 kHz
150 Ohms, 600 Ohms
2.4 kOhms
Single
Signal Level
1.06 in
0.82 in
0.82 in
148
Brand: Hammond Manufacturing
Maximum DC Current: 1.9 mA
Maximum DC Resistance: 300 Ohms
Power Rating: 300 mW
Primary Resistance: 45 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 300 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
TARIC:
8538100090
ECCN:
EAR99