1488HH9

Hammond Manufacturing
546-1488HH9
1488HH9

Mfr.:

Description:
Operator Console Enclosures N12 Consolet - 12 x 12 x 9.15 " - Steel/Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$266.57 $266.57
$250.23 $1,251.15
$250.21 $12,510.50
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped
Gray
Steel
12 in
12 in
12
UL508A
1488
Brand: Hammond Manufacturing
Depth: 9.16 in
Features: Flat or surface mount
Housing Colour: Gray
Panel Height: 10.9 in
Panel Width: 7.64 in
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Sealed
Unit Weight: 7.257 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
JPHTS:
392690029
TARIC:
3926909790
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND