1456FE2BKBU

Hammond Manufacturing
546-1456FE2BKBU
1456FE2BKBU

Mfr.:

Description:
Operator Console Enclosures 15 Degree Slope Alum 5.5x2x6.5"Black/Blu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$50.25 $50.25
$43.76 $218.80
$40.46 $404.60
$37.40 $935.00
$35.72 $1,786.00
$35.49 $7,098.00
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
Blue
Aluminum
5.5 in
6.5 in
2 in
IP31
1456
Brand: Hammond Manufacturing
Cover Colour: Black
Housing Colour: Blue
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 426.376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND