1456CE3WHBU

Hammond Manufacturing
546-1456CE3WHBU
1456CE3WHBU

Mfr.:

Description:
Operator Console Enclosures 30 Degree Slope Alum 5.5x3x4" Beige/Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$41.49 $41.49
$37.66 $188.30
$37.59 $375.90
$32.32 $808.00
$31.86 $1,593.00
$31.84 $3,184.00
$31.69 $6,338.00
$30.37 $15,185.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
Blue
Aluminum
5.5 in
4 in
3 in
IP31
1456
Brand: Hammond Manufacturing
Cover Colour: White
Housing Colour: Blue
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 340.194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND