144P

Hammond Manufacturing
546-144P
144P

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 10000:3.2 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$31.37 $31.37
$28.26 $282.60
$27.09 $677.25
$26.24 $1,312.00
$25.41 $2,541.00
$24.91 $6,227.50

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Screw
150 Hz to 15 kHz
10 kOhms
3.2 Ohms
Signal Level
1.35 in
0.69 in
0.69 in
144
Brand: Hammond Manufacturing
Power Rating: 50 mW (1/20 W)
Primary Resistance: 575 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 500 mOhms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
TARIC:
8538100090
ECCN:
EAR99