141H

Hammond Manufacturing
546-141H
141H

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, low profile PC board mount, 600CT: 600CT ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
318 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$39.05 $39.05
$36.31 $363.10
$34.53 $863.25
$33.40 $1,670.00
$32.32 $3,232.00
$31.23 $7,807.50
$31.05 $15,525.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Through Hole
200 Hz to 50 kHz
600 Ohms
600 Ohms
Single
Signal Level
0.78 in
0.66 in
0.46 in
141
Brand: Hammond Manufacturing
Current Rating: 2 mA
Power Rating: 150 mW
Primary Resistance: 32 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 45 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
TARIC:
8538100090
ECCN:
EAR99