107V

Hammond Manufacturing
546-107V
107V

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, potted, primary 25K ctohms , secondary 600 ct ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$36.50 $36.50
$36.14 $361.40
$35.58 $889.50
$35.42 $1,771.00
$35.07 $3,507.00
$34.72 $8,680.00
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Through Hole
300 Hz to 50 kHz
25 kOhms
600 Ohms
Single
Signal Level
107
Brand: Hammond Manufacturing
Primary Resistance: 1.3 kOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 70 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99