SUCOFORM_86_CT

HUBER+SUHNER
455-SUCOFORM_86_CT
SUCOFORM_86_CT

Mfr.:

Description:
Coaxial Cables 50 Ohm,40GHz,2.15mm RG403 SOLD IN MTRS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$54.75 $54.75
$48.47 $96.94
$47.90 $239.50
$47.36 $473.60
$45.88 $1,147.00
$44.40 $2,220.00
$40.55 $4,055.00

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
50 Ohms
Copper
Brand: HUBER+SUHNER
Maximum Temperature: + 200 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Cable
Voltage Rating: 340 V
Part # Aliases: 85030751
Unit Weight: 13.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99