SF104/11N/11N/1000mm

HUBER+SUHNER
455-SF104NMNM1000MM
SF104/11N/11N/1000mm

Mfr.:

Description:
RF Test Cables Sucoflex 104 Test Lead up to 18 GHz, 1m length, with N straight male connectors

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$289.93 $289.93
$282.09 $2,820.90
$255.36 $6,384.00
$242.90 $12,145.00
100 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Test Cables
REACH - SVHC:
N
Plug (Male)
N
Plug (Male)
18 GHz
50 Ohms
1 m
Sucoflex 104
Blue
Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Test Cables
Series: 104
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SUCOFLEX
Part # Aliases: 84017157
Unit Weight: 385.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99