61030000100

HARTING
617-61030000100
61030000100

Mfr.:

Description:
Crimpers / Crimping Tools INDUCOM OUTILLAGE INSERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$361.59 $361.59
$335.34 $1,676.70
$324.57 $3,245.70
$311.44 $7,786.00
$311.40 $15,570.00
100 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Crimpers / Crimping Tools
RoHS:  
Accessories & Replacement Parts
Insert
Crimp Tool Insert 7 mm
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 061-03-000-0100 061 03 000 0100
Unit Weight: 77.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8207909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99