33280101001005

HARTING
617-33280101001005
33280101001005

Mfr.:

Description:
Ethernet Cables / Networking Cables T1 SPE IP20 1x2xAWG26/7 PUR 0,5m

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

HARTING 33280202001005
HARTING
Ethernet Cables / Networking Cables T1 SPE IP20 1x2xAWG26/7 PUR 0,5m

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Pair Ethernet (SPE)
SPE
2 Position
SPE
2 Position
Male / Male
500 mm (19.685 in)
Yellow
26 AWG
IP20
60 V
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LV
Current Rating: 4 A
Housing Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: T1
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SPE
USOC Codes: SPE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99