33152430800080

HARTING
617-33152430800080
33152430800080

Mfr.:

Description:
Ribbon Cables / IDC Cables har-flex female 50pin Cable Assembly (AWG30/7 PVC), double ended (different cable direction), w/ strain relief, PL1, 0.8m

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$29.94 $29.94
$25.44 $254.40
$24.76 $619.00
$23.39 $1,169.50
$22.98 $2,298.00
$22.30 $5,575.00
$21.60 $10,800.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ribbon Cables / IDC Cables
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
HARTING