09518000002

HARTING
617-09518000002
09518000002

Mfr.:

Description:
Heavy Duty Power Connectors Mini PushPull dust cap IP65 cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 346

Stock:
346 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.13 $7.13
$6.05 $60.50
$5.67 $141.75
$5.39 $269.50
$5.14 $514.00
$4.82 $1,205.00
$3.98 $1,990.00
$3.81 $3,810.00
$3.68 $9,200.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Accessories
Dust Cap
Polybutylene Terephthalate (PBT)
IP65, IP67
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

Mini PushPull ix Industrial Connectors

HARTING Mini PushPull ix Industrial® Connectors are a waterproof and dustproof version of the HARTING ix Industrial Gbit Ethernet interface and are suitable for 10Gb/s Ethernet / Cat 6A. The PushPull series features a miniaturized data interface for demanding applications. The connectors visually identify the security clip using a yellow tab. HARTING PushPull ix Industrial Connectors provide a highly reliable connection under high shock and vibration conditions. The series also offers a compact and dense solution for environments where space constraints are a challenge.