09512210002

HARTING
617-09512210002
09512210002

Mfr.:

Description:
Heavy Duty Power Connectors Mini PushPull PFT ix industrial B-coded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.77 $26.77
$22.74 $227.40
$21.32 $533.00
$21.31 $1,065.50
$16.57 $1,657.00
$16.00 $4,000.00
$15.65 $7,825.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Housings
1.5 A
10 Position
50 VAC, 60 VDC
Polybutylene Terephthalate (PBT)
IP65, IP67
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Mini PushPull ix Industrial Connectors

HARTING Mini PushPull ix Industrial® Connectors are a waterproof and dustproof version of the HARTING ix Industrial Gbit Ethernet interface and are suitable for 10Gb/s Ethernet / Cat 6A. The PushPull series features a miniaturized data interface for demanding applications. The connectors visually identify the security clip using a yellow tab. HARTING PushPull ix Industrial Connectors provide a highly reliable connection under high shock and vibration conditions. The series also offers a compact and dense solution for environments where space constraints are a challenge.