094831318A6100

HARTING
617-094831318A6100
094831318A6100

Mfr.:

Description:
Ethernet Cables / Networking Cables HARTING PushPull V4 v2.0 Signal Plastic Cable Assembly, 10pins, double ended, AWG20, PVC Gray, 10.0m

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$278.65 $278.65
$257.14 $2,571.40
$252.55 $6,313.75
$247.61 $12,380.50
100 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
20 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LV
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090