09360083001

HARTING
617-09-36-008-3001
09360083001

Mfr.:

Description:
Heavy Duty Power Connectors HAN U 8P MALE INSERT CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 763

Stock:
763 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.89 $12.89
$10.95 $109.50
$10.15 $203.00
$9.77 $488.50
$9.30 $930.00
$8.72 $1,744.00
$8.31 $4,155.00
$7.92 $7,920.00
$7.91 $15,820.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han D
Inserts
10 A
8 Position
Crimp
50 V
3A
Male
Polyamide (PA)
26 AWG
14 AWG
Bulk
Han
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Housing Gender: Male
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 09-36-008-3001 09 36 008 3001 9360083001
Unit Weight: 258.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99