09140009913

HARTING
617-09140009913
09140009913

Mfr.:

Description:
Heavy Duty Power Connectors HAN MOD PE ANSCHLUERWEITERUNG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 744

Stock:
744 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$21.23 $21.23
$19.36 $193.60
$17.86 $357.20
$17.39 $869.50
$16.46 $1,646.00
$15.94 $3,188.00
$15.46 $7,730.00
$15.01 $15,010.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han Modular
Accessories
Cable Shoe
Copper Alloy
4 AWG
Bulk
Han
Brand: HARTING
For Use With: PE Extension
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 09-14-000-9913 09 14 000 9913 9140009913
Unit Weight: 7.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99