09120009929

HARTING
617-09120009929
09120009929

Mfr.:

Description:
Heavy Duty Power Connectors Coding pin for Han Q 5/0 Push-In

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.04 $11.04
$10.06 $100.60
$9.55 $238.75
$9.35 $467.50
$8.98 $898.00
$8.51 $2,127.50
$8.34 $4,170.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Accessories
Coding Element
Male, Female
Thermoplastic (TP)
Brand: HARTING
Housing Colour: Red
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

Han® Q Push-In Inserts

HARTING Han® Q Push-In Inserts offer a fast and reliable connection due to the push-in terminal, ensuring high-quality and robust contact. Han Q 5/0, Han Q 7/0, and the Han Q 8/0 are introduced, featuring a Han Q interface that is compatible with existing crimp and QuickLock® variants. Specifications include a 4kV to 6kV impulse voltage range, >500 mating cycles, up to 14AWG tolerance, and a protection rating of up to IP69k. HARTING Han Q Push-In Inserts are suitable for control cabinets, power supplies, conveyors, injection molding, and metal working.