09111006474

HARTING
617-09111006474
09111006474

Mfr.:

Description:
Heavy Duty Power Connectors HAN HC MODULAR 800 FEMALE CRIM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$330.00 $330.00
$292.55 $2,925.50
$263.00 $6,575.00
$260.51 $13,025.50

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Contacts
800 A
Crimp
Socket (Female)
Silver
Copper Alloy
Brand: HARTING
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Han® HPR Single-Pole Connectors

HARTING Han® HPR Single-Pole connectors meet the increasing demands in high-power systems that need quick disconnects for large high-current cables up to 800A. The robust metal shell of the HARTING Han HPR Single-Pole Connectors enable use in high shock and vibration environments, such as railways. These connectors also serve reliability-focused segments, such as renewable energy. The two coding cavities offer 36 possible keying configurations. The recessed O-ring provides high ingress protection (IP68/69k). This product is outdoor rated with resistance to UV and corrosion.