09110012651

HARTING
617-09110012651
09110012651

Mfr.:

Description:
Heavy Duty Power Connectors MOD FOR MALE CONTACT HC MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$133.62 $133.62
$130.23 $1,302.30
$128.30 $6,415.00
$125.34 $12,534.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han HC Modular
Inserts
350 A
1 Position
Screw
2 kV
Male
Polyamide (PA), Polycarbonate (PC)
Silver
Copper Alloy
2 AWG
2/0 AWG
Bulk
Han
Brand: HARTING
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Housing Colour: Grey
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-11-001-2651 09 11 001 2651 9110012651
Unit Weight: 161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
TARIC:
8535900089
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99