09031246901

HARTING
617-09-03-124-6901
09031246901

Mfr.:

Description:
DIN 41612 Connectors 24+8P 2A MALE R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 707

Stock:
707
Can Dispatch Immediately
On Order:
500
Expected 17/2/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.49 $10.49
$9.79 $97.90
$9.40 $188.00
$9.17 $917.00
$8.58 $2,230.80
$8.19 $4,095.00
$7.80 $7,800.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Headers
32 Position
3 Row
2.54 mm
Type M
Solder Pin
Right Angle
2 A
Gold
Copper Alloy
DIN-Signal M
Bulk
Brand: HARTING
Housing Material: Thermoplastic (TP)
Product Type: DIN 41612 Connectors
Rows Loaded: a + b + c
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Tail Length: 3 mm
Tradename: DIN-Signal
Part # Aliases: 09-03-124-6901 09 03 124 6901 9031246901
Unit Weight: 10.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

DIN 41612 Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.