TG01-1006N2RLTR

HALO Electronics
493-TG01-1006N2RLTR
TG01-1006N2RLTR

Mfr.:

Description:
Audio Transformers / Signal Transformers 10BASE-T SMD Quad Ch GullWing 1:1 100uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$2.54 $2,540.00
$2.47 $4,940.00

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
100 uH
1.5 kV
0 C
+ 70 C
Dual
10 Base-T Interface
SMD-16
12.7 mm
7.11 mm
5.08 mm
TG-10BT
Reel
Brand: HALO Electronics
Maximum DC Resistance: 300 mOhms
Primary Resistance: 300 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

10BASE-T Ethernet Transformers

HALO Electronics 10BASE-T Ethernet Transformers provide magnetic solutions for all 10BASE-T Ethernet controller chips. These isolation modules are available in DIL, SMD, 16-pin SOIC, low profile card bus, and PCMCIA packages. The SMD packages are available in standard single, dual, or quad-port solutions.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.