71E30-03-4-03N

Grayhill
706-71E30-03-4-03N
71E30-03-4-03N

Mfr.:

Description:
Rotary Switches 71E30-03-4-03N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$108.29 $108.29
$95.74 $478.70
$74.07 $740.70
$67.04 $1,676.00
$67.03 $3,351.50
$58.37 $5,837.00
$58.12 $14,530.00
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
3 Position
3 Deck
4 Pole
250 mA
30 VDC
125 VAC
30 deg
Non-Shorting
Solder Lug
Panel Mount
Gold over Silver
Flatted
71
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Unit Weight: 23.025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Part number 706-71J1103 is a non-turn washer for the Grayhill
Series 71E, 71ED, 71EF and 71EDF style. Part number
706-71C1102-1 is a hex nut for Grayhill Series 71E style.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-14

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99