0UR01R01048.0

Gore
880-0UR01R01048.0
0UR01R01048.0

Mfr.:

Description:
RF Test Cables 18GHz 48in PHASEFLEX .305"OD SMA Ma/Ma

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,472.46 $2,472.46

Product Attribute Attribute Value Select Attribute
Gore
Product Category: RF Test Cables
RoHS:  
SMA
Plug (Male)
SMA
Plug (Male)
18 GHz
50 Ohms
4 ft
Mini-CP
100000 Cycle
Purple
85 %
Brand: Gore
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Packaging: Bulk
Polarity: Normal
Product Type: RF Test Cables
Series: Phaseflex
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 0UR01R010480
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
NOTICE - USE RESTRICTIONS APPLY. Not for use in food, drug,
cosmetic or medical device manufacturing, processing, or
packaging operations.

Please contact a Mouser Technical Sales Representative for
further information.

5-0513-17

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99