USB4800-03-A

GCT
640-USB4800-03-A
USB4800-03-A

Mfr.:

Description:
USB Connectors USB2.0 Type C Rcpt, SMT, Hrz, 3.5mm elevated, 16 Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,024

Stock:
8,024 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.36 $2.36
$2.07 $20.70
$1.97 $49.25
$1.93 $96.50
$1.85 $185.00
$1.67 $417.50
Full Reel (Order in multiples of 700)
$1.54 $1,078.00
$1.35 $1,890.00
$1.27 $2,667.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount
Receptacle (Female)
USB 2.0
SMD/SMT
16 Contact
1 Port
5 A
48 VDC
Right Angle
Top-Mount
Reel
Cut Tape
MouseReel
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 20000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Series: USB4800
Shell Plating: Nickel
Factory Pack Quantity: 700
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB4800 Elevated SMT 16-Pin USB Type-C Receptacle

GCT USB4800 Elevated SMT 16-Pin USB Type-C™ Receptacle is elevated 3.5mm above the PCB, offering the flexibility to use components with a 1.6mm or lower profile beneath the connector. This elevated configuration also provides cosmetic appeal when fitted in a typical chassis arrangement alongside other I/O products such as USB Type A and HDMI. This top-mounted receptacle is rated at 5A and has four through-hole shell stakes for excellent PCB retention and stability. GCT USB4800 Elevated SMT 16-Pin USB Type-C Receptacle is tested to 10,000 cycles, making it ideal for demanding applications such as portable electronics, audio equipment, electronic point-of-sale (EPOS) systems, digital signage, gaming controllers, and more.

USB Connectors for Power Only/USB 2.0 Applications

GCT USB Connectors for Power Only and USB 2.0 Applications are available in 6- and 16-pin configurations for engineers to use the USB Type-C® format in cost-effective product designs where pricing was previously prohibitive compared to micro-USB or DC sockets. GCT has enhanced its range of USB products with a next-generation vertical Type-C series for Power Only and USB 2.0 applications. Available in 6- and 16-pin options, GCT USB Connectors for Power Only and USB 2.0 help designers increase cost-effectiveness by selecting the exact level of functionality required for an application.

IEC 62680-1-3:2022 Compliant USB Type-C Connectors

GCT IEC 62680-1-3:2022 Compliant USB Type-C® Connectors provide optimal safety, enhanced performance, and global reliability. These connectors meet stringent IEC 62680-1-3:2022 standards, ensuring user protection from potential hazards, seamless connectivity, and alignment with international standards to serve diverse markets. GCT IEC 62680-1-3:2022 Compliant Connectors are available in versatile, compact, space-saving, robust, and elevated designs.

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A max power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.