SWT0320-085016TSK

GCT
640-SWT0320085016TSK
SWT0320-085016TSK

Mfr.:

Description:
Tactile Switches Tactile Switch, SPST-NO, 6.0 x 6.0mm, Top act, 8.5mm high, 160g, T/H

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,975

Stock:
4,975 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.278 $0.28
$0.239 $2.39
$0.211 $5.28
$0.183 $18.30
$0.163 $40.75
Full Reel (Order in multiples of 1000)
$0.133 $133.00
$0.125 $250.00
$0.114 $1,140.00
$0.107 $2,140.00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Tactile Switches
RoHS:  
PCB Mount
Round
160 gf
50 mA
12 VDC
SPST
Through Hole
Black
6 mm
6 mm
8.5 mm
SWT
100000 Cycle
Reel
Cut Tape
Brand: GCT
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switche
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

Tactile Switches

GCT Tactile Switches feature profiles between 0.35mm and 5.10mm for serving a variety of designs, including space-constrained applications. IP67 versions are designed for applications used in challenging environments. GCT Tactile Switches offer an activation force of 100g to 400g and a cycle rating of up to 500K. These reliable, precision tact switches serve a wide range of applications, from consumer remote controllers to high-specification industrial equipment.