SIM7100-8-1-15-00-A

GCT
640-SIM7100811500A
SIM7100-8-1-15-00-A

Mfr.:

Description:
Memory Card Connectors Micro SIM Card Connector - Push-Push Type, 8 Pin, SMT, 1.50mm Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,782

Stock:
21,782 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.25 $2.25
$1.92 $19.20
$1.81 $45.25
$1.72 $86.00
$1.64 $164.00
$1.53 $382.50
$1.46 $730.00
Full Reel (Order in multiples of 1000)
$1.32 $1,320.00
$1.24 $2,480.00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
MicroSIM
8 Contact
1 Row
SMD/SMT
1 A
PCB Mount
Gold
Reel
Cut Tape
Brand: GCT
Contact Material: Phosphor Bronze
Height: 1.50 mm
Housing Material: Thermoplastic (TP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1 GOhms
Mating Cycles: 1500
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Memory Card Connectors
Series: SIM7100
Factory Pack Quantity: 1000
Subcategory: Memory Connectors & Sockets
Voltage Rating: 50 V
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SIM Card Connectors

GCT SIM Card Connectors feature various products for nano (4ff), micro (3ff), and mini (2ff) SIM cards that conform to the GSM11.11 standards. The Subscriber Identity Module (SIM) is a small smart card that is designed to store a subscriber's identity, security, authentication, and personal information in a mobile network. These GCT SIM card connectors are fully RoHS and REACH compliant.