CABLE 345 RF-0040-1

GCT
640-CABLE345RF-00401
CABLE 345 RF-0040-1

Mfr.:

Description:
RF Cable Assemblies Cable ASSY SMP Right Angle Jack to TNC Straight Jack Flange Mtg 4 Hole Habia Flexform .085 cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$50.08 $50.08
$43.08 $430.80
$42.03 $840.60
$36.14 $3,614.00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Cable Assemblies
RoHS:  
SMP
Jack (Female)
Right Angle
TNC
Jack (Female)
Right Angle
40 mm (1.575 in)
50 Ohms
6 GHz
0.085 in SF Cable
Bulk
Brand: GCT
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: DC to 6 GHz
IP Rating: IP67, IP68
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: Gradconn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99