ELI101-CPW

Future Designs, Inc. (FDI)
786-ELI101-CPW
ELI101-CPW

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 10.1" WXGA Touch LCD PCAP HDMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$472.52 $472.52
$465.52 $4,655.20
100 Quote

Product Attribute Attribute Value Select Attribute
Future Designs, Inc. (FDI)
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Displays
1280 x 800
TFT
257.1 mm x 159.7 mm x 19 mm
HDMI, USB
LED
With Touch Panel
10.1 in
ELI
Bulk
Brand: Future Designs, Inc. (FDI)
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 5
Subcategory: Displays
Viewing Area - W x H: 217 mm x 135.6 mm
Unit Weight: 408.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109130
TARIC:
8537101090
ECCN:
EAR99

ELI101-CPW 10.1" PCAP Touch Screen LCD Module

FDI ELI101-CPW 10.1" PCAP Touch Screen LCD Module for SBCs is a cost-effective commercial LCD panel with an LED backlight. The ELI101-CPW can be used to quickly add an intelligent control system to a Raspberry Pi, BBB, or another single-board computer (SBC). The module has an HDMI or DVI input, +12V DC input (typical), 240 nits brightness (typical), and an 800:1 contrast ratio (typical).