FLUKE-707

Fluke
676-707
FLUKE-707

Mfr.:

Description:
Calibration Equipment LOOP CALIBRATOR

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Calibration Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
707
Current Loop, Voltage
Brand: Fluke
Description/Function: IEC 61001, CAT I 30 V, Pollution Degree 2 Instrument
Display Type: LCD
Height: 41 mm
Input Current: 24 mA
Length: 152 mm
Operating Supply Voltage: 30 V
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 70 mm
Part # Aliases: 1617262
Unit Weight: 348.810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030390100
ECCN:
3A992