1673FC US FTT

Fluke
676-1673FCUSFTT
1673FC US FTT

Mfr.:

Description:
Insulation Testers/Megohmmeters INSTALLATION TESTER US + TRUTEST

Lifecycle:
New Product:
New from this manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Insulation Testers/Megohmmeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Fluke
Height: 11.93 cm
Length: 26.25 cm
Measured Components: Resistance, Voltage
Product: Standards
Product Type: Insulation Testers / Megohmmeters
Safety Rating: CAT III 600 V, CAT IV 300 V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Multifunction Installation Tester
Voltage: 600 V
Width: 14.19 cm
Part # Aliases: 5581164
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99