PIM4328PDLA

Flex Power Modules
764-PIM4328PDLA
PIM4328PDLA

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$107.31 $6,438.60
$105.18 $10,518.00
260 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Isolated
3 Output
540 W to 648 W
53 V
36 V
75 V
3.3 V
3.6 A
5 V
150 mA
2.25 kV
Quarter Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
10.7 mm (0.421 in)
Industrial
Brand: Flex Power Modules
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 57.9 mm x 36.8 mm x 10.7 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Output Current-Channel 3: 10 A to 12 A
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.