DB226

Flambeau
866-DB226
DB226

Mfr.:

Description:
Storage Boxes & Cases One-compartment 4 1/2" x 2 11/16" x 1" (11.43 x 6.83 x 2.54 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.60 $5.60
$5.05 $25.25
$4.57 $45.70
$4.09 $98.16
$3.84 $184.32
$3.60 $432.00
$3.35 $884.40
$3.29 $1,658.16
$3.24 $3,265.92

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Boxes
Single Compartment
4.88 in
3.25 in
1.13 in
1 Compartment
Brand: Flambeau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Storage Boxes & Cases
Series: Diamondback
Factory Pack Quantity: 24
Subcategory: Supplies
Part # Aliases: 6744CD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99