2020-2

Flambeau
866-2020-2
2020-2

Mfr.:

Description:
Storage Boxes & Cases One-Compartment Box 3 11/16" x 2 9/16" x 13/16" (9.37 x 6.51 x 2.06 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
72
Expected 2/4/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.22 $10.22
$8.74 $43.70
$8.17 $81.70
$7.46 $179.04
$6.98 $335.04
$6.52 $782.40
$5.96 $1,573.44
$5.84 $2,943.36

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
REACH - SVHC:
Compartment Boxes
Single Compartment
Styrene-Butadiene Methyl Methacrylate
93.47 mm
50.8 mm
20.57 mm
1 Compartment
Brand: Flambeau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Storage Boxes & Cases
Series: Precision
Factory Pack Quantity: 24
Subcategory: Supplies
Part # Aliases: 6240AA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99