9567250802

Fair-Rite
623-9567250802
9567250802

Mfr.:

Description:
Ferrite Cores & Accessories 67 PLANAR EQ CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.20 $5.20
$3.57 $35.70
$3.03 $75.75
$2.65 $132.50
$2.32 $232.00
Full Reel (Order in multiples of 576)
$2.31 $1,330.56

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
95
Ferrite Cores
Planar Core
EQ Core
94 nH
67
Reel
Cut Tape
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Height: 8 mm
Outside Length: 25 mm
Outside Width: 18 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 576
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504901900
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99