9498103002

Fair-Rite
623-9498103002
9498103002

Mfr.:

Description:
Ferrite Cores & Accessories 98 E Core E19/5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 919

Stock:
919 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.751 $0.75
$0.525 $5.25
$0.453 $11.33
$0.404 $20.20
$0.359 $35.90
$0.303 $75.75
$0.289 $144.50

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
94
Ferrite Cores
Ungapped
E Core
19 x 8 x 4.8
1.2 uH
25 %
98
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Height: 5.75 mm
Inside Length: 13.8 mm
Inside Width: 4.5 mm
Outside Height: 4.8 mm
Outside Length: 19 mm
Outside Width: 8 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2800
Subcategory: Ferrites
Unit Weight: 4.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99