5995001801

Fair-Rite
623-5995001801
5995001801

Mfr.:

Description:
Ferrite Cores & Accessories 95 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,267

Stock:
1,267 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1267 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.11 $2.11
$1.47 $14.70
$1.26 $31.50
$1.01 $50.50
$0.977 $244.25
$0.96 $480.00
$0.959 $875.57

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
59
Tray
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 913
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
ECCN:
EAR99

High-Frequency Power Toroids

Fair-Rite High-Frequency Power Toroids offer frequencies up to 5MHz and are optimised for minimal losses at elevated temperatures. The Fair-Rite toroids include a 79-material with up to 1MHz frequencies and an 80-material product line. The 80-material is a Manganese-Zinc ferrite that has been tuned to operate in SiC and GaN switching power supplies with a stable temperature response for designs up to 5MHz.