443625006

Fair-Rite
623-443625006
443625006

Mfr.:

Description:
Ferrite Clamp On Cores SNAP-IT(TM)W/43-MATERIAL(TM)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,160

Stock:
5,160 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.74 $2.74
$1.89 $18.90
$1.61 $40.25
$1.43 $71.50
$1.25 $125.00
$1.09 $239.80
$1.03 $453.20

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
43
7.9 mm
24.7 mm
17.8 mm
10 mm
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 220
Subcategory: Ferrites
Tradename: SNAP-ITS, 43 Material
Part # Aliases: 0443625006
Unit Weight: 18.598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99