FTDI USB-Key

FTDI
895-USB-KEY
FTDI USB-Key

Mfr.:

Description:
Interface Modules USB Security Key Device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
230
Expected 4/5/2026
1,100
600
Expected 9/7/2026
500
Expected 7/8/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$22.78 $22.78
$22.70 $227.00
$21.91 $1,095.50
$21.25 $2,125.00

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Modules
RoHS:  
Security Dongles
USB
1 Port
USB
5 V
5 V
Bulk
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 45 mm x 17 mm x 9.5 mm
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 50
Subcategory: Embedded Solutions
Unit Weight: 11.567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB Key Security Device

FTDI USB Key Security Device has a unique identification number burned into it during manufacture. This FTDIChip-ID™ number is only readable over the USB interface making it an ideal key for unlocking particular applications. The FTDI USB Key features a simple to use the USB interface to any USB host or hub. The unique FTDIChip-ID number can be used to provide a security dongle for software applications. Additional security is possible by encrypting the FTDIChip-ID number and storing it in the EEPROM writeable area of the FTDI USB Key.