FSM:GO-IMX678C-M12-L54A-PM-A1Q1

FRAMOS
194-FSMIMX678CM12L54
FSM:GO-IMX678C-M12-L54A-PM-A1Q1

Mfr.:

Description:
Optical Sensor Modules FSM:GO with 8MP RS / IMX678 Color, 54 Lens and MIPI CSI-2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
10
Expected 19/2/2026
10
Expected 27/2/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$297.86 $297.86

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Optical Sensor Modules
RoHS:  
Optical Sensor Modules
MIPI
1.8 V, 3.8 V
- 30 C
+ 70 C
Brand: FRAMOS
Dimensions: 26.5 mm x 26.5 mm
Height: 26.5 mm
Length: 57.36 mm
Mounting Style: Screw Mount
Number of frames per second: 72 fps
Optical Format: 1/1.8 in
Packaging: Bulk
Pixel Size - W x H: 2 um x 2 um
Product Type: Optical Sensor Modules
Resolution: 3840 x 2160
Series: FSM:GO
Subcategory: Sensor Modules
Tradename: FSM Ecosystem
Width: 26.5 mm
Part # Aliases: 309125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.

FSM:GO-IMX678C 8MP/4K Optical Sensor Modules

FRAMOS FSM:GO-IMX678C 8MP/4K Optical Sensor Modules feature the Sony IMX678 sensor on a compact module. The rolling shutter sensor has a native resolution of 8MP and an optical format of 1/1.8" at a pixel size of 2µm x 2µm. The modules provide a MIPI CSI-2 interface with up to four data lanes. As part of the FRAMOS Sensor Module Ecosystem, these devices are part of a sophisticated connectivity framework and leverage flexible compatibility to several processing platforms accessing a broad lineup of adapters. Optional FRAMOS Sensor Adapters (FSA) establish the standard interface to a lineup of FRAMOS Processor Adapters (FPA), allowing connectivity to various proprietary processing platforms. The customer-specific implementation is further supported by a standardized Software Pack that includes reference drivers for selected platforms, starting with the NVIDIA® Jetson™ TX2, Jetson™ AGX Xavier™, and Jetson™ AGX Orin™ development boards.