D455e-f Starter Kit

FRAMOS
194-D455EFSTARTERKIT
D455e-f Starter Kit

Mfr.:

Description:
Cameras & Camera Modules Depth Camera D455e-f Starter Kit powered by Intel RealSense D450 depth module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
20
Expected 20/3/2026
10
Expected 24/6/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,928.92 $1,928.92

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Cameras & Camera Modules
RoHS:  
Camera Starter Kits
1280 x 720
Ethernet
Industrial Depth Camera
30 fps
12 V to 24 V
0 C
+ 60 C
132 mm x 47 mm x 41 mm
Brand: FRAMOS
Subcategory: Cameras & Accessories
Part # Aliases: 308234
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

D455e-f Industrial Depth Camera Starter Kit

FRAMOS D455e-f Industrial Depth Camera Starter Kit includes a D455e-f camera, power supply, and RJ45 to M12 Ethernet cable. The D455e-f camera features an IR pass filter, RGB sensor with global shutter, 1280 x 720 maximum depth resolution, and 30fps maximum depth frame rate. This camera is compatible with the cross-platform SDK for Intel® RealSense™ devices. The D455e-f camera is ideal for applications such as OEMs and integrators.