LZ-24H

817-LZ-24H
LZ-24H

Mfr.:

Description:
General Purpose Relays POWER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Standard
24 VDC
1 Form C (SPDT-NO, NC)
5 A
Solder Pin
Through Hole
250 VAC, 150 VDC
Solder Pin
Non-Latching
1.28 kOhms
Silver (Ag)
LZ
21.4 mm
16.4 mm
14.8 mm
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 450 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 7.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99