455-00060

Ezurio
239-455-00060
455-00060

Mfr.:

Description:
Humidity Sensors - Industrial Sentrius RS1xx LoRaWAN 923MHz Temp & Humidity Sensor New Zealand SX1272, nRF51822

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$106.08 $106.08

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Humidity Sensors - Industrial
RoHS:  
90 % to 100 %
+/- 3 %
Digital
Brand: Ezurio
Description/Function: RS1xx Sensor - 923 MHz
IP Rating: IP65
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: Industrial Humidity Sensors
Series: Sentrius RS1xx
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Sentrius
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99